6024963 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 15 x 15 mm, PVC, cream white, 6024963

Order No.: 46P1267
EAN: 4012196642311
MPN:
6024963
WDK15015CW
6024963 OBO Bettermann Cable Channels Image 1
6024963 OBO Bettermann Cable Channels Image 2
6024963 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
5.4026 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
151.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
28 pcs.
5.4026 €

Trunking cover, 6024963, OBO Bettermann

The 6024963 is a trunking cover and base with base perforation.

Technical specifications
Breite 15 mm
Farbe cremeweiß
Höhe 15 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes