6025005 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 30 x 17.5 mm, PVC, stone gray, 6025005

Order No.: 46P1273
EAN: 4012196332779
MPN:
6025005
WDK15030GR
6025005 OBO Bettermann Cable Channels Image 1
6025005 OBO Bettermann Cable Channels Image 2
6025005 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
8.33 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
133.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
8.33 €

Trunking cover, 6025005, OBO Bettermann

The 6025005 is a trunking cover and base with base perforation.

Technical specifications
Breite 30 mm
Farbe steingrau
Höhe 17.5 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes