6025021 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 30 x 17.5 mm, PVC, sepia brown, 6025021

Order No.: 46P1271
EAN: 4012196332892
MPN:
6025021
WDK15030BR
6025021 OBO Bettermann Cable Channels Image 1
6025021 OBO Bettermann Cable Channels Image 2
6025021 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
12.1618 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
194.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
12.1618 €

Trunking cover, 6025021, OBO Bettermann

The 6025021 is a trunking cover and base with base perforation.

Technical specifications
Breite 30 mm
Farbe sepiabraun
Höhe 17.5 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes