6025048 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 30 x 17.5 mm, PVC, light gray, 6025048
Order No.: 46P1274
EAN: 4012196794539
MPN:
6025048
WDK15030LGR
Unit Price (€ / pc.)
8.33 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Trunking cover, 6025048, OBO Bettermann
The 6025048 is a trunking cover and base with base perforation.
Technical specifications
Länge | 2000 mm | |
Breite | 30 mm | |
Höhe | 17.5 mm | |
Material | PVC | |
Farbe | lichtgrau |
Download
Logistics
Zolltarifnummer | 39259020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |