6025102 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 17.5 x 17.5 mm, PVC, light gray, 6025102

Order No.: 46P1279
EAN: 4012196667390
MPN:
6025102
WDK20020LGR
6025102 OBO Bettermann Cable Channels Image 1
6025102 OBO Bettermann Cable Channels Image 2
6025102 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
6.426 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
154.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24 pcs.
6.426 €

Trunking cover, 6025102, OBO Bettermann

The 6025102 is a trunking cover and base with base perforation.

Technical specifications
Breite 17.5 mm
Farbe lichtgrau
Höhe 17.5 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes