6025110 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 17.5 x 17.5 mm, PVC, stone gray, 6025110

Order No.: 46P1278
EAN: 4012196028399
MPN:
6025110
WDK20020GR
6025110 OBO Bettermann Cable Channels Image 1
6025110 OBO Bettermann Cable Channels Image 2
6025110 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
6.426 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
154.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24 pcs.
6.426 €

Trunking cover, 6025110, OBO Bettermann

The 6025110 is a trunking cover and base with base perforation.

Technical specifications
Breite 17.5 mm
Farbe steingrau
Höhe 17.5 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes