6025129 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 17.5 x 17.5 mm, PVC, sepia brown, 6025129
Order No.: 46P1276
EAN: 4012196028450
MPN:
6025129
WDK20020BR
Unit Price (€ / pc.)
6.9734 € *
Available: 0 pcs.
Leadtime: 1 Week **
Trunking cover, 6025129, OBO Bettermann
The 6025129 is a trunking cover and base with base perforation.
Technical specifications
Länge | 2000 mm | |
Breite | 17.5 mm | |
Höhe | 17.5 mm | |
Material | PVC | |
Farbe | sepiabraun |
Download
Logistics
Zolltarifnummer | 39259020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |