6025153 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 17.5 x 17.5 mm, PVC, cream white, 6025153

Order No.: 46P1277
EAN: 4012196028573
MPN:
6025153
WDK20020CW
6025153 OBO Bettermann Cable Channels Image 1
6025153 OBO Bettermann Cable Channels Image 2
6025153 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
6.426 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
154.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24 pcs.
6.426 €

Trunking cover, 6025153, OBO Bettermann

The 6025153 is a trunking cover and base with base perforation.

Technical specifications
Breite 17.5 mm
Farbe cremeweiß
Höhe 17.5 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes