6025412 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 40 x 40 mm, PVC, cream white, 6025412

Order No.: 46P1304
EAN: 4012196028870
MPN:
6025412
WDK40040CW
6025412 OBO Bettermann Cable Channels Image 1
6025412 OBO Bettermann Cable Channels Image 2
6025412 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
14.8631 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
267.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18 pcs.
14.8631 €

Trunking cover, 6025412, OBO Bettermann

The 6025412 is a trunking cover and base with base perforation.

Technical specifications
Länge 2000 mm
Breite 40 mm
Höhe 40 mm
Material PVC
Farbe cremeweiß
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes