6025668 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 60 x 60 mm, PVC, stone gray, 6025668

Order No.: 46P1322
EAN: 4012196029174
MPN:
6025668
WDK60060GR
6025668 OBO Bettermann Cable Channels Image 1
6025668 OBO Bettermann Cable Channels Image 2
6025668 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
28.0364 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
448.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
28.0364 €

Trunking cover, 6025668, OBO Bettermann

The 6025668 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking.

Technical specifications
Breite 60 mm
Farbe steingrau
Höhe 60 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes