6026176 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 170 x 80 mm, PVC, cream white, 6026176
Order No.: 46P1353
EAN: 4012196029778
MPN:
6026176
WDK80170CW
Unit Price (€ / pc.)
116.6319 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Wall installation trunking, 6026176, OBO Bettermann
The 6026176 is a wall installation trunking as trunking base with base perforation and matching trunking cover. This product has four cover fixing devices included. The lid clamp can be moved along the entire length of the trunking.
Technical specifications
Länge | 2000 mm | |
Breite | 170 mm | |
Höhe | 80 mm | |
Material | PVC | |
Farbe | cremeweiß |
Download
Logistics
Zolltarifnummer | 39259020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |