6026281 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 130 x 100 mm, PVC, stone gray, 6026281

Order No.: 46P1256
EAN: 4012196030194
MPN:
6026281
WDK100130GR
6026281 OBO Bettermann Cable Channels Image 1
6026281 OBO Bettermann Cable Channels Image 2
6026281 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
134.7556 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
539.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
134.7556 €

Wall installation trunking, 6026281, OBO Bettermann

The 6026281 is a wall installation trunking as trunking base with base perforation and matching trunking cover. This product has four cover fixing devices included. The lid clamp can be moved along the entire length of the trunking.

Technical specifications
Breite 130 mm
Farbe steingrau
Höhe 100 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes