6026338 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 230 x 100 mm, PVC, cream white, 6026338
Order No.: 46P1261
EAN: 4012196642137
MPN:
6026338
WDK100230CW
Unit Price (€ / pc.)
213.01 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Wall installation trunking, 6026338, OBO Bettermann
The 6026338 is a wall installation trunking as trunking base with base perforation and matching trunking cover. This product has four cover fixing devices included. The lid clamp can be moved along the entire length of the trunking.
Technical specifications
Breite | 230 mm | |
Farbe | cremeweiß | |
Höhe | 100 mm | |
Länge | 2000 mm | |
Material | PVC |
Download
Logistics
Zolltarifnummer | 39259020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |