6026362 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 35 x 20 mm, PVC, stone gray, 6026362
Order No.: 46P1282
EAN: 4012196642793
MPN:
6026362
WDK20035GR
Unit Price (€ / pc.)
9.3415 € *
Available: 0 pcs.
Leadtime: 1 Week **
Trunking cover, 6026362, OBO Bettermann
The 6026362 is a trunking cover and base with base perforation.
Technical specifications
Länge | 2000 mm | |
Breite | 35 mm | |
Höhe | 20 mm | |
Material | PVC | |
Farbe | steingrau |
Download
Logistics
Zolltarifnummer | 39259020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |