6026427 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 25 x 25 mm, PVC, cream white, 6026427

Order No.: 46P1287
EAN: 4012196030316
MPN:
6026427
WDK25025CW
6026427 OBO Bettermann Cable Channels Image 1
6026427 OBO Bettermann Cable Channels Image 2
6026427 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
8.449 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
126.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
8.449 €

Trunking cover, 6026427, OBO Bettermann

The 6026427 is a trunking cover and base with base perforation.

Technical specifications
Breite 25 mm
Farbe cremeweiß
Höhe 25 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes