6026486 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 40 x 25 mm, PVC, light gray, 6026486

Order No.: 46P1293
EAN: 4012196794591
MPN:
6026486
WDK25040LGR
6026486 OBO Bettermann Cable Channels Image 1
6026486 OBO Bettermann Cable Channels Image 2
6026486 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
12.1618 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
145.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
12.1618 €

Trunking cover, 6026486, OBO Bettermann

The 6026486 is a trunking cover and base with base perforation.

Technical specifications
Breite 40 mm
Farbe lichtgrau
Höhe 25 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes