6026796 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 30 x 30 mm, PVC, light gray, 6026796

Order No.: 46P1297
EAN: 4012196667574
MPN:
6026796
WDK30030LGR
6026796 OBO Bettermann Cable Channels Image 1
6026796 OBO Bettermann Cable Channels Image 2
6026796 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
11.0313 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
220.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
11.0313 €

Trunking cover, 6026796, OBO Bettermann

The 6026796 is a trunking cover and base with base perforation.

Technical specifications
Breite 30 mm
Farbe lichtgrau
Höhe 30 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes