6026842 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 45 x 30 mm, PVC, light gray, 6026842

Order No.: 46P1301
EAN: 4012196667635
MPN:
6026842
WDK30045LGR
6026842 OBO Bettermann Cable Channels Image 1
6026842 OBO Bettermann Cable Channels Image 2
6026842 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
14.5299 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
348.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24 pcs.
14.5299 €

Trunking cover, 6026842, OBO Bettermann

The 6026842 is a trunking cover and base with base perforation.

Technical specifications
Breite 45 mm
Farbe lichtgrau
Höhe 30 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes