6026850 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 45 x 30 mm, PVC, stone gray, 6026850

Order No.: 46P1300
EAN: 4012196640874
MPN:
6026850
WDK30045GR
6026850 OBO Bettermann Cable Channels Image 1
6026850 OBO Bettermann Cable Channels Image 2
6026850 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
14.5299 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
348.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24 pcs.
14.5299 €

Trunking cover, 6026850, OBO Bettermann

The 6026850 is a trunking cover and base with base perforation.

Technical specifications
Breite 45 mm
Farbe steingrau
Höhe 30 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes