6027016 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 40 x 40 mm, PVC, light gray, 6027016

Order No.: 46P1306
EAN: 4012196667697
MPN:
6027016
WDK40040LGR
6027016 OBO Bettermann Cable Channels Image 1
6027016 OBO Bettermann Cable Channels Image 2
6027016 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
14.8631 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
267.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18 pcs.
14.8631 €

Trunking cover, 6027016, OBO Bettermann

The 6027016 is a trunking cover and base with base perforation.

Technical specifications
Länge 2000 mm
Breite 40 mm
Höhe 40 mm
Material PVC
Farbe lichtgrau
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes