6027024 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 60 x 40 mm, PVC, light gray, 6027024

Order No.: 46P1311
EAN: 4012196667758
MPN:
6027024
WDK40060LGR
6027024 OBO Bettermann Cable Channels Image 1
6027024 OBO Bettermann Cable Channels Image 2
6027024 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
19.1114 € *
Available: 16 pcs.
Leadtime: 1 Week **
Total Price:
19.11 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1114 €
5 pcs.
17.5525 €
10 pcs.
16.5291 €
25 pcs.
15.4938 €
50 pcs.
14.9821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trunking cover, 6027024, OBO Bettermann

The 6027024 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking.

Technical specifications
Breite 60 mm
Farbe lichtgrau
Höhe 40 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes