6027040 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 110 x 40 mm, PVC, light gray, 6027040

Order No.: 46P1319
EAN: 4012196667871
MPN:
6027040
WDK40110LGR
6027040 OBO Bettermann Cable Channels Image 1
6027040 OBO Bettermann Cable Channels Image 2
6027040 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
52.122 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
625.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
52.122 €

Trunking cover, 6027040, OBO Bettermann

The 6027040 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking.

Technical specifications
Breite 110 mm
Farbe lichtgrau
Höhe 40 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes