6027180 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 230 x 60 mm, PVC, light gray, 6027180

Order No.: 46P1351
EAN: 4012196668410
MPN:
6027180
WDK60230LGR
6027180 OBO Bettermann Cable Channels Image 1
6027180 OBO Bettermann Cable Channels Image 2
6027180 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
126.4375 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
505.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
126.4375 €

Trunking cover, 6027180, OBO Bettermann

The 6027180 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking. Device installation possible with underfloor box, type 2390.

Technical specifications
Breite 230 mm
Farbe lichtgrau
Höhe 60 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes