6027229 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 170 x 80 mm, PVC, light gray, 6027229

Order No.: 46P1355
EAN: 4012196668472
MPN:
6027229
WDK80170LGR
6027229 OBO Bettermann Cable Channels Image 1
6027229 OBO Bettermann Cable Channels Image 2
6027229 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
116.6319 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
466.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
116.6319 €

Wall installation trunking, 6027229, OBO Bettermann

The 6027229 is a wall installation trunking as trunking base with base perforation and matching trunking cover. This product has four cover fixing devices included. The lid clamp can be moved along the entire length of the trunking.

Technical specifications
Breite 170 mm
Farbe lichtgrau
Höhe 80 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes