6132540 | OBO Bettermann

Wiring duct, (L x W x H) 2000 x 30 x 30 mm, PC/ABS, light gray, 6132540

Order No.: 46P2047
EAN: 4012196718856
MPN:
6132540
LK4H 30030
6132540 OBO Bettermann Cable Channels Image 1
6132540 OBO Bettermann Cable Channels Image 2
6132540 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
31.9515 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
31.95 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9515 €
5 pcs.
29.4168 €
10 pcs.
27.7508 €
25 pcs.
26.0610 €
50 pcs.
24.3831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wiring trunking, 6132540, OBO Bettermann

Halogen-free wiring trunking for horizontal and vertical routing in the switchgear cabinet. Direct mounting on the wall via the integrated base perforation (with double-sided adhesive tape as mounting aid). Flame-retardant and self-extinguishing after removal of an active flame. The retainers in the trunking base can be broken out without tools.

Technical specifications
Länge 2000 mm
Breite 30 mm
Höhe 30 mm
Material PC/ABS
Farbe lichtgrau
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes