6132550 | OBO Bettermann

Wiring duct, (L x W x H) 2000 x 25 x 60 mm, PC/ABS, light gray, 6132550

Order No.: 46P2050
EAN: 4012196719051
MPN:
6132550
LK4H N 60025
6132550 OBO Bettermann Cable Channels Image 1
6132550 OBO Bettermann Cable Channels Image 2
6132550 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
43.8634 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
43.86 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8634 €
5 pcs.
40.4005 €
10 pcs.
38.0919 €
25 pcs.
35.7833 €
50 pcs.
33.4747 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wiring trunking, 6132550, OBO Bettermann

Halogen-free wiring trunking for horizontal and vertical routing in the switchgear cabinet. Direct mounting on the wall via the integrated base perforation (with double-sided adhesive tape as mounting aid). Flame-retardant and self-extinguishing after removal of an active flame. The retainers in the trunking base can be broken out without tools.

Technical specifications
Breite 25 mm
Farbe lichtgrau
Höhe 60 mm
Länge 2000 mm
Material PC/ABS
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes