6132552 | OBO Bettermann
Wiring duct, (L x W x H) 2000 x 40 x 60 mm, PC/ABS, light gray, 6132552
Order No.: 46P2051
EAN: 4012196719242
MPN:
6132552
LK4H N 60040
Unit Price (€ / pc.)
49.3493 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
49.35 € *
Price list
Quantity
Price per unit*
1 pcs.
49.3493 €
5 pcs.
45.4580 €
10 pcs.
42.8638 €
25 pcs.
40.2577 €
50 pcs.
37.6635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wiring trunking, 6132552, OBO Bettermann
Halogen-free wiring trunking for horizontal and vertical routing in the switchgear cabinet. Direct mounting on the wall via the integrated base perforation (with double-sided adhesive tape as mounting aid). Flame-retardant and self-extinguishing after removal of an active flame. The retainers in the trunking base can be broken out without tools.
Technical specifications
Breite | 40 mm | |
Farbe | lichtgrau | |
Höhe | 60 mm | |
Länge | 2000 mm | |
Material | PC/ABS |
Download
Logistics
Zolltarifnummer | 39259020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |