6132554 | OBO Bettermann
Wiring duct, (L x W x H) 2000 x 60 x 60 mm, PC/ABS, light gray, 6132554
Order No.: 46P2052
EAN: 4012196719259
MPN:
6132554
LK4H N 60060
Unit Price (€ / pc.)
57.6912 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
57.69 € *
Price list
Quantity
Price per unit*
1 pcs.
57.6912 €
5 pcs.
53.1454 €
10 pcs.
50.0990 €
25 pcs.
47.0764 €
50 pcs.
44.0300 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wiring trunking, 6132554, OBO Bettermann
Halogen-free wiring trunking for horizontal and vertical routing in the switchgear cabinet. Direct mounting on the wall via the integrated base perforation (with double-sided adhesive tape as mounting aid). Flame-retardant and self-extinguishing after removal of an active flame. The retainers in the trunking base can be broken out without tools.
Technical specifications
Länge | 2000 mm | |
Breite | 60 mm | |
Höhe | 60 mm | |
Material | PC/ABS | |
Farbe | lichtgrau |
Download
Logistics
Zolltarifnummer | 39259020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |