6150268 | OBO Bettermann

Mini cable duct, (L x W x H) 2000 x 9 x 4.5 mm, PVC, white, 6150268

Order No.: 46P1253
EAN: 4012196493159
MPN:
6150268
WDKMD4RW
6150268 OBO Bettermann Cable Channels Image 1
6150268 OBO Bettermann Cable Channels Image 2
6150268 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
12.6140 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
12.61 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6140 €
5 pcs.
11.6025 €
10 pcs.
10.9242 €
25 pcs.
10.2340 €
50 pcs.
9.8889 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini trunking, 6150268, OBO Bettermann

The 6150268 is a mini trunking with adhesive film and hinged cover. Pulling off the film on the base allows the WDK trunking to be stuck directly on the wall.

Technical specifications
Breite 9 mm
Farbe weiß
Höhe 4.5 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes