6150284 | OBO Bettermann

Mini cable duct, (L x W x H) 2000 x 12.5 x 12.5 mm, PVC, white, 6150284

Order No.: 46P1251
EAN: 4012196493036
MPN:
6150284
WDKMD12RW
6150284 OBO Bettermann Cable Channels Image 1
6150284 OBO Bettermann Cable Channels Image 2
6150284 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
16.1721 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
16.17 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1721 €
5 pcs.
14.8631 €
10 pcs.
13.9825 €
25 pcs.
13.1019 €
50 pcs.
12.6735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini trunking, 6150284, OBO Bettermann

The 6150284 is a mini trunking with adhesive film and hinged cover. Pulling off the film on the base allows the WDK trunking to be stuck directly on the wall.

Technical specifications
Breite 12.5 mm
Farbe weiß
Höhe 12.5 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes