6154930 | OBO Bettermann

Cable duct, (L x W x H) 1000 x 62 x 21 mm, PVC, black, 6154930

Order No.: 46P2126
EAN: 4012196277995
MPN:
6154930
FLK-2K SWGR
6154930 OBO Bettermann Cable Channels Image 1
6154930 OBO Bettermann Cable Channels Image 2
6154930 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
38.8178 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
38.82 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8178 €
5 pcs.
35.5572 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flexkanal, 6154930, OBO Bettermann

The 6154930 is a flexkanal that runs your cables ordered and protected to the desk. This product connects the Deskbox with the dado trunking or with the floor connection box. When extended, the Flexkanal is 1,000 mm long, 60 mm wide and 20 mm high.

Technical specifications
Länge 1000 mm
Breite 62 mm
Höhe 21 mm
Material PVC
Farbe schwarz
Logistics
Ursprungsland CH
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes