6168736 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 50 x 20 mm, PVC, pure white, 6168736
Order No.: 46P1286
EAN: 4012196801671
MPN:
6168736
WDK20050RW
Unit Price (€ / pc.)
24.0142 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
24.01 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0142 €
5 pcs.
22.0626 €
10 pcs.
20.7655 €
25 pcs.
19.4684 €
50 pcs.
18.8139 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trunking cover, 6168736, OBO Bettermann
The 6168736 is a trunking cover and base with base perforation.
Technical specifications
Länge | 2000 mm | |
Breite | 50 mm | |
Höhe | 20 mm | |
Material | PVC | |
Farbe | reinweiß |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39259020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |