6178003 | OBO Bettermann

Wiring duct, (L x W x H) 2000 x 15 x 30 mm, PVC, stone gray, 6178003

Order No.: 46P2035
EAN: 4012196000173
MPN:
6178003
LK4 30015
6178003 OBO Bettermann Cable Channels
Image may differ
Unit Price (€ / pc.)
11.0908 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
5 pcs.
10.2102 €
10 pcs.
9.6271 €
25 pcs.
9.0440 €
50 pcs.
8.4609 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wiring trunking, 6178003, OBO Bettermann

Wiring trunking including cover and base perforation. The nominal dimension of the system size corresponds to the internal dimension of the trunking.

Technical specifications
Length 2000 mm
Width 15 mm
Height 30 mm
Material PVC
Colour steingrau
Logistics
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes