6178005 | OBO Bettermann

Wiring duct, (L x W x H) 2000 x 25 x 30 mm, PVC, stone gray, 6178005

Order No.: 46P2037
EAN: 4012196000296
MPN:
6178005
LK4 30025
6178005 OBO Bettermann Cable Channels
Image may differ
Unit Price (€ / pc.)
13.9468 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
13.95 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9468 €
5 pcs.
12.8520 €
10 pcs.
12.1142 €
25 pcs.
11.3883 €
50 pcs.
10.6505 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wiring trunking, 6178005, OBO Bettermann

Wiring trunking including cover and base perforation. The nominal dimension of the system size corresponds to the internal dimension of the trunking.

Technical specifications
Länge 2000 mm
Breite 25 mm
Höhe 30 mm
Material PVC
Farbe steingrau
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes