6178010 | OBO Bettermann
Wiring duct, (L x W x H) 2000 x 25 x 40 mm, PVC, stone gray, 6178010
Order No.: 46P2038
EAN: 4012196000418
MPN:
6178010
LK4 40025
Unit Price (€ / pc.)
15.2677 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
15.27 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2677 €
5 pcs.
14.0539 €
10 pcs.
13.2447 €
25 pcs.
12.4593 €
50 pcs.
11.6382 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wiring trunking, 6178010, OBO Bettermann
Wiring trunking including cover and base perforation. The nominal dimension of the system size corresponds to the internal dimension of the trunking.
Technical specifications
Länge | 2000 mm | |
Breite | 25 mm | |
Höhe | 40 mm | |
Material | PVC | |
Farbe | steingrau |
Download
Logistics
Zolltarifnummer | 39259020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |