6178028 | OBO Bettermann
Wiring duct, (L x W x H) 2000 x 25 x 60 mm, PVC, stone gray, 6178028
Order No.: 46P2041
EAN: 4012196001255
MPN:
6178028
LK4 60025
Unit Price (€ / pc.)
17.6358 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
17.64 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6358 €
5 pcs.
16.2435 €
10 pcs.
15.3153 €
25 pcs.
14.3990 €
50 pcs.
13.4589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wiring trunking, 6178028, OBO Bettermann
Wiring trunking including cover and base perforation. The nominal dimension of the system size corresponds to the internal dimension of the trunking.
Technical specifications
Länge | 2000 mm | |
Breite | 25 mm | |
Höhe | 60 mm | |
Material | PVC | |
Farbe | steingrau |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39259020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |