6178039 | OBO Bettermann

Wiring duct, (L x W x H) 2000 x 120 x 60 mm, PVC, stone gray, 6178039

Order No.: 46P2031
EAN: 4012196001859
MPN:
6178039
LK4 60120
6178039 OBO Bettermann Cable Channels
Image may differ
Unit Price (€ / pc.)
45.3033 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
45.30 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3033 €
5 pcs.
41.7214 €
10 pcs.
39.3414 €
25 pcs.
36.9495 €
50 pcs.
34.5695 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wiring trunking, 6178039, OBO Bettermann

Wiring trunking including cover and base perforation. The nominal dimension of the system size corresponds to the internal dimension of the trunking.

Technical specifications
Breite 120 mm
Farbe steingrau
Höhe 60 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes