6178059 | OBO Bettermann

Wiring duct, (L x W x H) 2000 x 100 x 80 mm, PVC, stone gray, 6178059

Order No.: 46P2033
EAN: 4012196002696
MPN:
6178059
LK4 80100
6178059 OBO Bettermann Cable Channels
Image may differ
Unit Price (€ / pc.)
41.3644 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.36 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3644 €
5 pcs.
38.0919 €
10 pcs.
35.9261 €
25 pcs.
33.7484 €
50 pcs.
31.5588 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wiring trunking, 6178059, OBO Bettermann

Wiring trunking including cover and base perforation. The nominal dimension of the system size corresponds to the internal dimension of the trunking.

Technical specifications
Länge 2000 mm
Breite 100 mm
Höhe 80 mm
Material PVC
Farbe steingrau
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes