6191002 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 15 x 15 mm, PVC, pure white, 6191002

Order No.: 46P1270
EAN: 4012196794058
MPN:
6191002
WDK15015RW
6191002 OBO Bettermann Cable Channels Image 1
6191002 OBO Bettermann Cable Channels Image 2
6191002 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
5.8786 € *
Available: 16 pcs.
Leadtime: 1 Week **
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
5 pcs.
5.4026 €
10 pcs.
5.0813 €
25 pcs.
4.7719 €
50 pcs.
4.6172 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trunking cover, 6191002, OBO Bettermann

The 6191002 is a trunking cover and base with base perforation.

Technical specifications
Breite 15 mm
Farbe reinweiß
Höhe 15 mm
Länge 2000 mm
Material PVC
Logistics
Ursprungsland DE
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes