6191010 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 30 x 17.5 mm, PVC, pure white, 6191010

Order No.: 46P1275
EAN: 4012196794119
MPN:
6191010
WDK15030RW
6191010 OBO Bettermann Cable Channels Image 1
6191010 OBO Bettermann Cable Channels Image 2
6191010 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
9.0678 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0678 €
5 pcs.
8.3300 €
10 pcs.
7.8421 €
25 pcs.
7.3542 €
50 pcs.
7.1043 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trunking cover, 6191010, OBO Bettermann

The 6191010 is a trunking cover and base with base perforation.

Technical specifications
Length 2000 mm
Width 30 mm
Height 17.5 mm
Material PVC
Colour reinweiß
Logistics
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes