6191037 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 17.5 x 17.5 mm, PVC, pure white, 6191037

Order No.: 46P1280
EAN: 4012196794171
MPN:
6191037
WDK20020RW
6191037 OBO Bettermann Cable Channels Image 1
6191037 OBO Bettermann Cable Channels Image 2
6191037 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
5.6644 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
135.95 € *
Price list
Quantity
Price per unit*
24 pcs.
5.6644 €
48 pcs.
5.4740 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trunking cover, 6191037, OBO Bettermann

The 6191037 is a trunking cover and base with base perforation.

Technical specifications
Breite 17.5 mm
Farbe reinweiß
Höhe 17.5 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes