6191053 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 25 x 25 mm, PVC, pure white, 6191053
Order No.: 46P1290
EAN: 4012196505036
MPN:
6191053
WDK25025RW
Unit Price (€ / pc.)
5.6882 € *
Available: 6 pcs.
Trunking cover, 6191053, OBO Bettermann
The 6191053 is a trunking cover and base with base perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 25 mm | |
| Height | 25 mm | |
| Material | PVC | |
| Colour | pure white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |