6191126 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 40 x 40 mm, PVC, pure white, 6191126
Order No.: 46P1307
EAN: 4012196363490
MPN:
6191126
WDK40040RW
Unit Price (€ / pc.)
16.1721 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
16.17 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1721 €
5 pcs.
14.8631 €
10 pcs.
13.9825 €
25 pcs.
13.1019 €
50 pcs.
12.6735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trunking cover, 6191126, OBO Bettermann
The 6191126 is a trunking cover and base with base perforation.
Technical specifications
Breite | 40 mm | |
Farbe | reinweiß | |
Höhe | 40 mm | |
Länge | 2000 mm | |
Material | PVC |
Download
Logistics
Zolltarifnummer | 39259020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |