6191142 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 90 x 40 mm, PVC, pure white, 6191142

Order No.: 46P1316
EAN: 4012196794416
MPN:
6191142
WDK40090RW
6191142 OBO Bettermann Cable Channels Image 1
6191142 OBO Bettermann Cable Channels Image 2
6191142 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
39.9602 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
639.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
39.9602 €

Trunking cover, 6191142, OBO Bettermann

The 6191142 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking.

Technical specifications
Breite 90 mm
Farbe reinweiß
Höhe 40 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes