6191150 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 110 x 40 mm, PVC, pure white, 6191150

Order No.: 46P1320
EAN: 4012196501199
MPN:
6191150
WDK40110RW
6191150 OBO Bettermann Cable Channels Image 1
6191150 OBO Bettermann Cable Channels Image 2
6191150 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
52.122 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
625.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
52.122 €

Trunking cover, 6191150, OBO Bettermann

The 6191150 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking.

Technical specifications
Breite 110 mm
Farbe reinweiß
Höhe 40 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes