6191193 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 60 x 60 mm, PVC, pure white, 6191193

Order No.: 46P1324
EAN: 4012196363018
MPN:
6191193
WDK60060RW
6191193 OBO Bettermann Cable Channels Image 1
6191193 OBO Bettermann Cable Channels Image 2
6191193 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
28.0364 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
448.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
28.0364 €

Trunking cover, 6191193, OBO Bettermann

The 6191193 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking.

Technical specifications
Länge 2000 mm
Breite 60 mm
Höhe 60 mm
Material PVC
Farbe reinweiß
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes