6191215 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 108.5 x 60 mm, PVC, pure white, 6191215

Order No.: 46P1332
EAN: 4012196363438
MPN:
6191215
WDK60110RW
6191215 OBO Bettermann Cable Channels Image 1
6191215 OBO Bettermann Cable Channels Image 2
6191215 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
45.5889 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
364.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
45.5889 €

Trunking cover, 6191215, OBO Bettermann

The 6191215 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking. Device installation is possible with the accessory mounting box, type 2390.

Technical specifications
Breite 108.5 mm
Farbe reinweiß
Höhe 60 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes