6191223 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 130 x 60 mm, PVC, pure white, 6191223

Order No.: 46P1336
EAN: 4012196363377
MPN:
6191223
WDK60130RW
6191223 OBO Bettermann Cable Channels Image 1
6191223 OBO Bettermann Cable Channels Image 2
6191223 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
56.0609 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
448.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
56.0609 €

Trunking cover, 6191223, OBO Bettermann

The 6191223 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking. Device installation is possible with the accessory mounting box, type 2390.

Technical specifications
Breite 130 mm
Farbe reinweiß
Höhe 60 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes