6191304 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 170 x 80 mm, PVC, pure white, 6191304

Order No.: 46P1356
EAN: 4012195042273
MPN:
6191304
WDK80170RW
6191304 OBO Bettermann Cable Channels Image 1
6191304 OBO Bettermann Cable Channels Image 2
6191304 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
116.6319 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
466.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
116.6319 €

Wall installation trunking, 6191304, OBO Bettermann

The 6191304 is a wall installation trunking as trunking base with base perforation and matching trunking cover. This product has four cover fixing devices included. The lid clamp can be moved along the entire length of the trunking.

Technical specifications
Breite 170 mm
Farbe reinweiß
Höhe 80 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes