6191347 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 130 x 100 mm, PVC, pure white, 6191347
Order No.: 46P1258
EAN: 4012195042297
MPN:
6191347
WDK100130RW
Unit Price (€ / pc.)
134.7556 € *
Available: 0 pcs.
Leadtime: 1 Week **
Wall installation trunking, 6191347, OBO Bettermann
The 6191347 is a wall installation trunking as trunking base with base perforation and matching trunking cover. This product has four cover fixing devices included. The lid clamp can be moved along the entire length of the trunking.
Technical specifications
Länge | 2000 mm | |
Breite | 130 mm | |
Höhe | 100 mm | |
Material | PVC | |
Farbe | reinweiß |
Download
Logistics
Zolltarifnummer | 39259020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |